This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $0.95 |
| 100+ | $0.85 |
For more about Transistors, click here.
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | P |
| Maximum Drain Source Voltage | -40 V |
| Maximum Continuous Drain Current | -430 mA |
| Maximum Gate Source Voltage | ±20V |
| Power Dissipation | 74 W |
| Number of Elements per Chip | 1 |
| Maximum Forward Voltage | -2.4VDC |
| Output Power | 0.74W |
| Peak Non-Repetitive Surge Current | -4.2A |
| Maximum Reverse Current | -10uA |
| Channel Mode | P-Channel Enhancement |
| Peak Reverse Recovery Time | 300ns |
| Channel Type | P |
| Repetitive Peak Reverse Voltage | -2.4VDC |
| Configuration | Single |
| Maximum Drain Source Resistance | 2.0 Ohms@-10V |
| Category | Power MOSFET |
| Maximum Forward Current | -2.0A |
| Typical Fall Time | 6.0ns |
| Typical Input Capacitance @ Vds | 95pf@-20V |
| Typical Rise Time | 7ns |
| Typical Turn-Off Delay Time | 10ns |
| Typical Turn-On Delay Time | 5ns |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Family | TP0604 |
| Width | 4.19 mm |
| Height | 5.33 mm |
| Length | 5.2 mm |
| Product Type | MOSFET |