$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $50.50 |
| 5+ | $48.10 |
| 10+ | $46.00 |
| 20+ | $44.70 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 16.70 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 7.64 in. |
| Width | 2.17 in. |
| Height | 1.02 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1 |
| Maximum Input Current | 2.2 A |
| Number of Outputs | 1 |
| Power Rating | 200.4 W |
| Efficiency | 93% |
| Manufacturer Series | UHP-200 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 16.7 A |
| Compliance | Compliance Docs |