$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $15.20 |
| 5+ | $14.50 |
| 10+ | $13.80 |
| 20+ | $13.40 |
| Specification | Value |
|---|---|
| Output Voltage | 34 VDC |
| Output Current | 1.75 A |
| Output Range | 9 VDC to 34 VDC |
| Input Voltage | 90 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 6.39 in. |
| Width | 1.67 in. |
| Height | 1.25 in. |
| PFC Function | No |
| Agency Approvals | CUL, CB, CE, EN, EAC |
| Power Rating | 59.5 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.2 A |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | LPC-60 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |