Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod LVLSHFT: Logic Level Shifter

  • Jameco Part no.: 2306119
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-320
  • HTS code: 8473.30.1180
You May Also Like
410-328-35 410-328-35
Digilent
$117.95
410-376 410-376
Digilent
$114.00
410-370 410-370
Digilent
$172.00
410-183 410-183
Digilent
$164.95
410-292 410-292
Digilent
$383.00
6003-410-017 6003-410-017
Digilent
$344.00

$23.65 ea

2 Weeks Lead Time


# of units Price
3+ $23.65
15+ $22.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Pmod LVLSHFT: Logic Level Shifter

The Digilent Pmod LVLSHFT is a digital logic level shifter that uses the Texas Instruments SN47LVC1T45 transceiver. This module is ideal for users who want to supply logic signals following a 3.3V CMOS standard but have an alternate logic level output that is used for other applications, such as JTAG programming.

Features

  • Digital logic level shifter
  • Translate logic signals between two user supplied voltage levels
  • 2?7 JTAG header
  • 8 miniature switches to dictate logic level conversion
  • Voltage range between 1.8V and 5.5V
  • Small PCB size for flexible designs 1.8 in ? 0.8 in (4.6 cm ? 2.0 cm)
  • 12-pin Pmod connector with GPIO interface

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;