| # of units | Price |
|---|---|
| 1+ | $268.95 |
| 10+ | $201.95 |
| 25+ | $161.95 |
| 50+ | $133.45 |
| 100+ | $111.95 |
Motor Reversing Contactor, 120VAC, 15A, 2 x 3PST-NO, 600VAC (Max.), 275 Series.
| Specification | Value |
|---|---|
| Product Type | Motor Reversing Contactor |
| Manufacturer Series | 275 |
| Number of Poles | 6 |
| Contact Form | 2x 3PST-NO |
| Coil Voltage | 120 VAC |
| Frequency | 50 Hz, 60 Hz |
| Current Rating | 15 A |