Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries AAA-750NM-FT NiMH Rechargeable Batteries

  • Dantona EBC-522-0 NiMH Battery 1.2V 750mAh
  • Jameco Part no.: 2739215
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: AAA-750NM-FT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$1.60 ea

2,068 ship on Sep. 30


# of units Price
25+ $1.60
100+ $1.50
500+ $1.40

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Dantona EBC-522-0 NiMH Battery 1.2V 750mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: AAA
  • Output Voltage: 1.2 VDC
  • Capacity: 750 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Flat Top

Overview

Suitable for Dantona AAA.



Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Output Voltage1.2 VDC
Capacity750 mAh
ChemistryNickel Metal Hydride (NiMH)
Size0.40"Dia x 1.79"L
TerminationFlat Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Diameter0.4 in.
Length1.79 in.
Product TypeRechargeable NiMH Battery
For Use WithDantona AAA


Report a problem
Suggest a product
Jameco Register
;