[304 KB ]TARIFF FEES REMOVED
$$ Lowest Prices on MEAN WELL
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $6.30 |
| 5+ | $6.00 |
| 10+ | $5.70 |
| 20+ | $5.50 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 0.35 A |
| Output Range | 9 VDC to 36 VDC |
| Input Voltage | 90 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 8.66 in. |
| Width | 2.67 in. |
| Height | 1.52 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Power Rating | 12.6 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.35 A |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | APC-12 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 9 VDC to 36 VDC |
| Output Current (Channel 1) | 0.35 A |
| IP Rating | IP42 |
| Compliance | Compliance Docs |