Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL APC-16-350 Constant Current LED Drivers

  • AC to DC LED Driver Enclosed Power Supply Single Output 12-48VDC @ 350mA 16 Watt
  • Jameco Part no.: 2142150
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: APC-16-350
  • HTS code: 8504.40.9510

TARIFF FEES REMOVED

Price Reduced 20%
Limited Time Only!

You May Also Like
PLN-100-12 PLN-100-12
MEAN WELL
$44.80
PLN-60-12 PLN-60-12
MEAN WELL
$39.95
PLN-30-12 PLN-30-12
MEAN WELL
$34.95
LPC-60-1750 LPC-60-1750
MEAN WELL
$15.20
LPC-20-350 LPC-20-350
MEAN WELL
$10.10
LPC-35-1050 LPC-35-1050
MEAN WELL
$14.29
Price Reduced

$6.70 ea

$5.36 ea

33 In Stock
More Available – 2 weeks

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $6.70
5+ $6.30
10+ $6.10
20+ $5.90

Request Larger Quantity Quote

16W Single Output Switching LED Power Supply

12 - 48 Volts @ 350 milliamps (mA)

Features:
  • Constant current mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.35 A
Output Range12 VDC to 48 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length8.66 in.
Width2.67 in.
Height1.52 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EN, EAC
Power Rating16.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.5 A
Efficiency84%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Manufacturer SeriesAPC-16
Number of Outputs1
ColorWhite
Product TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC to 48 VDC
Output Current (Channel 1)0.35 A
IP RatingIP42
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;