[223 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $5.10 |
| 5+ | $4.90 |
| 10+ | $4.70 |
| 20+ | $4.50 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 0.50 A |
| Output Range | 8 VDC to 16 VDC |
| Input Voltage | 90 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 2.36 in. |
| Width | 1.18 in. |
| Height | 0.87 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Power Rating | 8 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.15 A |
| Efficiency | 81% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | APC-8 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 8 VDC to 16 VDC |
| Output Current (Channel 1) | 0.5 A |
| IP Rating | IP42 |
| Compliance | Compliance Docs |