Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BATT-183482 NiMH Rechargeable Batteries

  • Vtech BT283482 NiMH Battery 2.4V 450mAh
  • Jameco Part no.: 2739263
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BATT-183482
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$9.75 ea

396 ship on Sep. 30


# of units Price
5+ $9.75
25+ $8.95
100+ $8.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Vtech BT283482 NiMH Battery 2.4V 450mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 2.4 VDC
  • Capacity: 450 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for 89-1348-01, BT183482, BT283482, DS6401, DS6421, DS6421-2, DS6421-3, DS6421-4, DS6422, DS6422-4, DS6425, DS6425-2, DS6425-3, DS6425-4, DS6426, DS6426-3, DS6475, DS6475-2, DS6475-3, VTech 89-1348-01, VTech DS6401, VTech 89-1348-01.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage2.4 VDC
Capacity450 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With89-1348-01, BT183482, BT283482, DS6401, DS6421, DS6421-2, DS6421-3, DS6421-4, DS6422, DS6422-4, DS6425, DS6425-2


Report a problem
Suggest a product
Jameco Register
;