Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BATT-2660 NiMH Rechargeable Batteries

  • GE F8011A NiMH Battery 3.6V 750mAh
  • Jameco Part no.: 2739271
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BATT-2660
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$7.65 ea

200 ship on Sep. 28


# of units Price
5+ $7.65
25+ $6.95
100+ $6.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

GE F8011A NiMH Battery 3.6V 750mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 750 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for BYD H-4/3AAA800X3, Empire CPH-488D, General Electric 3SN-5/4AAA80H-H-J1, General Electric 3SN-5/4AAA80H-S-J1, General Electric 5-2628, General Electric 5-2660, GP GP85AAALH3BMJ, Radio Shack 23-025.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity750 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithBYD H-4/3AAA800X3, Empire CPH-488D, General Electric 3SN-5/4AAA80H-H-J1, General Electric 3SN-5/4AAA80H-S-J1


Report a problem
Suggest a product
Jameco Register
;