Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BATT-27910 NiMH Rechargeable Batteries

  • AT&T 80-5848-00-00 NiMH Battery 3.6V 750mAh
  • Jameco Part no.: 2739279
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BATT-27910
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$6.05 ea

545 ship on Sep. 29


# of units Price
5+ $6.05
25+ $5.55
100+ $5.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

AT&T 80-5848-00-00 NiMH Battery 3.6V 750mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 750 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector
  • Additional Feature: 3x AAA

Overview

Suitable for AT&T 27910, AT&T 5-2459, AT&T 5-2523, AT&T 80-5848-00-00, AT&T 89-0099-00-00, AT&T B27910, AT&T TL72108, AT&T TL72208, AT&T TL72308, AT&T TL72408, AT&T TL74108, AT&T TL74208, AT&T TL74258, AT&T TL74308, AT&T TL74358, AT&T TL74408, AT&T TL74458, AtLinks 5-2683, BYD H-AAA550BX3, BYD H-AAA600BX3, Comdial 7265-HS, Empire CPH-464D, GE/Sanyo GES-PC3F03, GE/Sanyo PC3F03, General Electric 5-2459, General Electric 5-2522, General Electric 5-2523, General Electric 5-2539, General Electric 5-2705, General Electric 5-2721, General Electric TL96158, GP 70AAH3BMJZ, GP GP60AAAH3BMJ, GP GP65AAAH3BMJ, GP GP70AAH3BMJZ, Jasco TL96158, Lucent Technologies 27910, Lucent Technologies 5-2459, Lucent Technologies 5-2523, Lucent Technologies 80-5848-00-00, Lucent Technologies 89-0099-00-00, Lucent Technologies B27910, Lucent Technologies TL72108, Lucent Technologies TL72208, Lucent Technologies TL72308, Lucent Technologies TL72408, Lucent Technologies TL74108, Lucent Technologies TL74208, Lucent Technologies TL74258, Lucent Technologies TL74308, Lucent Technologies TL74358, Lucent Technologies TL74408, Lucent Technologies TL74458, Motorola 525734-001, Motorola TL26158, Philips SJB2142, Radio Shack 230-0969, Radio Shack 23-0959, Radio Shack 23-894, Radio Shack 23-959, Radio Shack 960-1882, RCA 5-2683, Saft STB958, Sanik 3SN-AAA55H-S-J1, Sanik 3SN-AAA60H-S-J1, Sanik 3SN-AAA65H-S-J1, Sanik 3SN-AAA70H-S-J1, Sanik 3SN-AAA75H-S-J1F, Sanik 3SN-AAA80H-S-J1, Sanyo GES-PC3F03, VTech 6822, VTech 89-1323-00-00, VTech BT5633, VTech BT6823.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity750 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Additional Feature3x AAA
Product TypeRechargeable NiMH Battery
For Use WithAT&T: 27910, 5-2459, 5-2523, 80-5848-00-00, 89-0099-00-00, B27910, TL72108, TL72208


Report a problem
Suggest a product
Jameco Register
;