Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BATT-446 NiMH Rechargeable Batteries

  • Uniden BT-446 NiMH Battery 3.6V 800mAh
  • Jameco Part no.: 2739287
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BATT-446
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$7.75 ea

949 ship on Sep. 29


# of units Price
5+ $7.75
25+ $7.05
100+ $6.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Uniden BT-446 NiMH Battery 3.6V 800mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for 23-0961, 23-961, 23-993, 2300156, 43-3581, 43-3898, 4303529, 4303538, 4303597, 4303598, 4303815, 4303898, 80AAALH3BMZ, BBTY0457001, BT-1005, BT-105, BT-446, BT1005, CPH-488B, DCT646, DCT646-2, DCT646-3, DCT6465, DCT6465-2, DCT648, DCT648-2, DCT648-3, DCT6485, DCT6485-2, DCT6485-3, DCT746M, DCT748-2, DCT748-4, DCT7488, DCT7488-2, DCX640, DCX700, DCX730, Empire CPH-488B, ER-P512, GP80AAALH3BMX, GP80AAALH3BMZ, PC3F02, Radio Shack 43-3898, SJB5191, TCX580, TCX800, TCX805, TCX860, TCX905, TCX930, TL26402, TL96402, TRU-2HS, TRU-446, TRU-446-2, TRU446-2, TRU4465, TRU4465-2, TRU448, TRU448-2, TRU4485, TRU4485-2, TRU5860, TRU5860-2, TRU5865, TRU5865-2, TRU5885, TRU5885-2, TRU8860, TRU8860-2, TRU8865-2, TRU8866, TRU8880, TRU8880-2, TRU8885, TRU8885-2, TRU8885-3, TRU8888, TRU9360-2, TRU9380, TRU9380-2, TRU9380-3, TRU9380-4, TRU9385, TRU9385-2, TRU9460, TRU9460-2, TRU9465, TRU9485, TRU9485-2, TRU9485-3, TRU9488, TRU9496, TRU9565-2, TRU958, TRU9585-2, TWX977, TXC-400, TXC580, WXI477, Empire CPH-488B.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity800 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With23-0961, 23-961, 23-993, 2300156, 43-3581, 43-3898, 4303529, 4303538, 4303597, 4303598, 4303815, 4303898, 80AAALH3BMZ


Report a problem
Suggest a product
Jameco Register
;