Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries BATT-9600 NiMH Rechargeable Batteries

  • Telematrix 9602 NiMH Battery 3.6V 750mAh
  • Jameco Part no.: 2739319
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: BATT-9600
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$7.45 ea

4,284 ship on Sep. 30


# of units Price
5+ $7.45
25+ $6.85
100+ $6.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Telematrix 9602 NiMH Battery 3.6V 750mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 750 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector
  • Additional Feature: 3x AAA

Overview

Suitable for 9600 Series, 9602, BATT-9600, CPH-464T, Empire CPH-464T, Telematrix 9600 Series, Empire CPH-464T.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity750 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Additional Feature3x AAA
Product TypeRechargeable NiMH Battery
For Use With9600 Series, 9602, BATT-9600, CPH-464T, Empire CPH-464T, Telematrix 9600 Series, Empire CPH-464T


Report a problem
Suggest a product
Jameco Register
;