| # of units | Price |
|---|---|
| 1+ | $89.45 |
| 5+ | $84.45 |
| 25+ | $79.75 |
Three-pole IEC style 22Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VAC 50/60Hz coil and one normally open / normally closed auxiliary contact.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Contact Form | 1 NO/1 NC |
| Coil Voltage | 24 VAC |
| Frequency | 50 Hz, 60 Hz |