| # of units | Price |
|---|---|
| 1+ | $1,302.75 |
| 5+ | $1,230.95 |
| 25+ | $1,163.25 |
Three-pole IEC style 265Amps rated (AC3 at 440VAC) contactor with screw terminals, 100-200 VAC/VDC coil and two normally open / normally closed auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Contact Form | 2 NO/2 NC |
| Coil Voltage | 100 VAC to 200 VAC,100 VAC to 200 VDC |