| # of units | Price |
|---|---|
| 10+ | $225.45 |
| 50+ | $212.95 |
| 250+ | $201.25 |
Four-pole IEC style 40Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VDC coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 4 |
| Coil Voltage | 24 VDC |