| # of units | Price |
|---|---|
| 10+ | $279.35 |
| 50+ | $263.95 |
| 250+ | $249.35 |
Four-pole IEC style 65Amps rated (AC3 at 440VAC) contactor with screw terminals, 120 VAC 50/60Hz coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 4 |
| Coil Voltage | 120 VDC |
| Frequency | 50 Hz, 60 Hz |