| # of units | Price |
|---|---|
| 1+ | $221.25 |
| 5+ | $208.95 |
| 25+ | $197.55 |
Three-pole IEC style 65Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VDC 50/60Hz coil and two normally open / normally closed auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Contact Form | 2 NO/2 NC |
| Coil Voltage | 24 VDC |