| # of units | Price |
|---|---|
| 1+ | $202.85 |
| 5+ | $191.65 |
| 25+ | $180.95 |
Three-pole IEC style 75Amps rated (AC3 at 440VAC) contactor with screw terminals, 220 VAC 50/60Hz coil and two normally open / normally closed auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Contact Form | 2 NO/2 NC |
| Coil Voltage | 220 VAC |
| Frequency | 50 Hz, 60 Hz |