| # of units | Price |
|---|---|
| 10+ | $332.95 |
| 50+ | $314.55 |
| 250+ | $297.15 |
Four-pole IEC style 85Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VDC coil and one normally open / normally closed auxiliary contact.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 4 |
| Contact Form | 1 NO/1 NC |
| Coil Voltage | 24 VDC |