| # of units | Price |
|---|---|
| 10+ | $66.55 |
| 50+ | $62.85 |
| 250+ | $59.35 |
Four-pole IEC style 9Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VAC 50/60Hz coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 4 |
| Coil Voltage | 24 VAC |
| Frequency | 50 Hz, 60 Hz |