| # of units | Price |
|---|---|
| 10+ | $51.55 |
| 50+ | $48.65 |
| 250+ | $45.95 |
Three-pole IEC style 9Amps rated (AC3 at 440VAC) contactor with screw terminals, 220 VAC 50/60Hz coil and one normally open / normally closed auxiliary contact.
| Specification | Value |
|---|---|
| Product Type | Contactor IEC |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Contact Form | 1 NO/1 NC |
| Coil Voltage | 220 VAC |
| Frequency | 50 Hz, 60 Hz |