Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CEL-128NMH NiMH Rechargeable Batteries

  • Motorola HKNN4002A NiMH Battery 3.6V 1600mAh
  • Jameco Part no.: 2739391
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CEL-128NMH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$16.45 ea

151 ship on Sep. 29


# of units Price
2+ $16.45
10+ $15.25
50+ $14.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Motorola HKNN4002A NiMH Battery 3.6V 1600mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 1600 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Pressure Fit

Overview

Suitable for 53615, HKNN4002A, HKNN4002B, KEBT-071-A, KEBT-071-B, KEBT-071-C, KEBT-071-D, Motorola 53615, Motorola Talkabout 5950, Talkabout 5950, Talkabout EM1000R, Talkabout FV500, Talkabout FV600, Talkabout FV800, Talkabout MC220R, Talkabout MC225R, Talkabout MD200R, Talkabout MD200TPR, Talkabout MH230R, Talkabout MJ270R, Talkabout MR350, Talkabout MR350R, Talkabout MR350RVP, Talkabout MR351, Talkabout MR355R, Talkabout MR356R, Talkabout MS350R, Talkabout MS355R, Talkabout MT350R, Talkabout MT351R, Talkabout MT352R, Talkabout MT352TPR, Talkabout T4800, Talkabout T4900, Talkabout T5000, Talkabout T5025, Talkabout T5100, Talkabout T5200, Talkabout T5300, Talkabout T5320, Talkabout T5400, Talkabout T5410, Talkabout T5420, Talkabout T5500, Talkabout T5512, Talkabout T5522, Talkabout T5525, Talkabout T5600, Talkabout T5620, Talkabout T5700, Talkabout T5710, Talkabout T5720, Talkabout T5800, Talkabout T5820, Talkabout T5900, Talkabout T5920, Talkabout T5950, Talkabout T6000, Talkabout T6200, Talkabout T6210, Talkabout T6250, Talkabout T6300, Talkabout T6310, Talkabout T6320, Talkabout T6400, Talkabout T6500, Talkabout T6500R, Talkabout T6530, Talkabout T6550, Talkabout T8500, Talkabout T9500, Talkabout T9680R, Talkabout T9680RSAME, Motorola 53615.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity1600 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationPressure Fit
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With53615, HKNN4002A, HKNN4002B, KEBT-071-A, KEBT-071-B, KEBT-071-C, KEBT-071-D, Motorola 53615, Motorola Talkabout 5950


Report a problem
Suggest a product
Jameco Register
;