| # of units | Price |
|---|---|
| 1+ | $49.35 |
| 5+ | $46.55 |
| 25+ | $43.95 |
Three pole miniature style 12Amps (AC3 at 440VAC) contactor with screw clamp terminals, 24 VDC coil and one normally open auxiliary contact.
| Specification | Value |
|---|---|
| Product Type | Contactor, Miniature |
| Manufacturer Series | 780 |
| Contact Form | 1 NO |
| Coil Voltage | 24 VAC |
| Frequency | 50 Hz, 60 Hz |
| Current Rating | 20 A |