| # of units | Price |
|---|---|
| 10+ | $42.95 |
| 50+ | $40.65 |
| 250+ | $38.35 |
Three pole miniature style 9Amps (AC3 at 440VAC) contactor with screw clamp terminals, 24 VAC 50/60Hz coil and one normally closed auxiliary contact.
| Specification | Value |
|---|---|
| Product Type | Contactor, Miniature |
| Manufacturer Series | 780 |
| Contact Form | 1 NC |
| Coil Voltage | 24 VAC |
| Frequency | 50 Hz, 60 Hz |
| Current Rating | 20 A |