Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CMP-43A-36-5 NiMH Rechargeable Batteries

  • Dantona CMP-43A-36-5 NiMH Battery 7.2V 3600mAh
  • Jameco Part no.: 2739703
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CMP-43A-36-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$49.65 ea

913 ship on Sep. 29


# of units Price
1+ $49.65
10+ $46.15
50+ $42.85

Request Larger Quantity Quote

Dantona CMP-43A-36-5 NiMH Battery 7.2V 3600mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 7.2 VDC
  • Capacity: 3600 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Solder Tabs

Overview

Suitable for CMP-43A-36-5.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.2 VDC
Capacity3600 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationSolder Tabs
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithCMP-43A-36-5


Report a problem
Suggest a product
Jameco Register
;