Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-134 NiMH Rechargeable Batteries

  • Snap On MT2500 NiMH Battery 8.4V 750mAh
  • Jameco Part no.: 2741271
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-134
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$51.35 ea

295 ship on Sep. 29


# of units Price
1+ $51.35
5+ $47.75
25+ $44.35

Request Larger Quantity Quote

Snap On MT2500 NiMH Battery 8.4V 750mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 8.4 VDC
  • Capacity: 750 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for Auto Computer Scan EAA0278B04A, EAA0278B04A, MT2500, MTG-2500, Snap On Auto Computer Scan EAA0278B04A, Snap On Auto Computer Scan EAA0278B04A.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage8.4 VDC
Capacity750 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithAuto Computer Scan EAA0278B04A, EAA0278B04A, MT2500, MTG-2500, Snap On Auto Computer Scan EAA0278B04A


Report a problem
Suggest a product
Jameco Register
;