Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-145-18NMH NiMH Rechargeable Batteries

  • All Fit E1021R NiMH Battery 4.8V 2000mAh 2x2 Cell Pack
  • Jameco Part no.: 2741319
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-145-18NMH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76

$15.45 ea

239 ship on Sep. 29


# of units Price
2+ $15.45
10+ $14.35
50+ $13.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

All Fit E1021R NiMH Battery 4.8V 2000mAh 2x2 Cell Pack

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 4.8 VDC
  • Capacity: 2000 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector

Overview

Suitable for All Fit E1021R, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage4.8 VDC
Capacity2000 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithAll Fit E1021R


Report a problem
Suggest a product
Jameco Register
;