This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 5+ | $31.25 |
| 25+ | $29.65 |
Replacement coil for CC32 and CC40 contactors, 24VAC 60Hz.
| Specification | Value |
|---|---|
| Product Type | Contactor, Accessory, Coil |
| Manufacturer Series | 780 |
| Coil Voltage | 24 VAC |
| Frequency | 60 Hz |
| Current Rating | 40 A |