This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Replacement coil for CC50 and CC65 contactors, 230VAC 50/60Hz.
| Specification | Value |
|---|---|
| Product Type | Contactor, Accessory, Coil |
| Manufacturer Series | 780 |
| Coil Voltage | 230 VAC |
| Frequency | 50 Hz, 60 Hz |
| Current Rating | 65 A |