This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Replacement coil for CC75, CC85 and CC95 contactors, 208VAC 60Hz.
| Specification | Value |
|---|---|
| Product Type | Contactor, Accessory, Coil |
| Manufacturer Series | 780 |
| Coil Voltage | 208 VAC |
| Frequency | 60 Hz |
| Current Rating | 100 A |