| # of units | Price |
|---|---|
| 5+ | $42.35 |
| 25+ | $39.95 |
| 125+ | $37.75 |
Two-pole Definite Purpose style, 32Amps rated (FLA at 240VAC) contactor with lug terminals, 120 VAC coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor, Definite Purpose |
| Manufacturer Series | 780 |
| Number of Poles | 2 |
| Coil Voltage | 120 VAC |
| Current Rating | 32 A |