| # of units | Price |
|---|---|
| 5+ | $45.85 |
| 25+ | $43.25 |
| 125+ | $40.85 |
Two-pole Definite Purpose style, 40Amps rated (FLA at 240VAC) contactor with screw terminals, 120 VAC coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor, Definite Purpose |
| Manufacturer Series | 780 |
| Number of Poles | 2 |
| Coil Voltage | 120 VAC |
| Current Rating | 40 A |