| # of units | Price |
|---|---|
| 5+ | $125.95 |
| 25+ | $118.95 |
| 125+ | $112.35 |
Three-pole Definite Purpose style, 50Amps rated (FLA at 240VAC) contactor with lug terminals, 120 VAC coil and no auxiliary contacts.
| Specification | Value |
|---|---|
| Product Type | Contactor, Definite Purpose |
| Manufacturer Series | 780 |
| Number of Poles | 3 |
| Coil Voltage | 120 VAC |
| Current Rating | 50 A |