Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech GMD-12M-10-DC24V Industrial Automation Contactors

  • Contactor Mini 12A/380/440V 3 Pole 1 NO 24VDC Coil
  • Jameco Part no.: 2479119
  • Manufacturer: Altech
  • Manufacturer p/n: GMD-12M-10-DC24V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MC-100A-AC480V MC-100A-AC480V
Altech
$302.95
MC-185A-100/200V MC-185A-100/200V
Altech
$570.95
MC-22B-DC24V MC-22B-DC24V
Altech
$88.25
MC-32A-AC120V MC-32A-AC120V
Altech
$80.55
MC-40A/R-DC12V MC-40A/R-DC12V
Altech
$339.95
MC-40A-AC120V MC-40A-AC120V
Altech
$106.95

$37.35 ea

4 ship on Sep. 29


# of units Price
1+ $37.35
10+ $35.45
50+ $33.75

Request Larger Quantity Quote

Contactor Mini 12A/380/440V 3 Pole 1 NO 24VDC Coil

Features

  • Contactor Type: 12A
  • Number of Poles: 3 NO main Contacts, 1 auxilliary Contact
  • NEMA Size: 00
  • Standard Auxillaries: 1NO
  • Coil Voltage AC/ DC Coil: 24V
  • HP Continuous Current: 20A
  • HP Rating Single Phase 110~120V: 1
  • HP Rating Single Phase 220~240V: 2
  • HP Rating Single Phase 200~208V: 3
  • HP Rating Three Phase 440~480V: 7.5
  • HP Rating Three Phase 550~600V: 10

Overview

Contactor Mini 12A/380/440V 3 Pole 1 NO 24VDC Coil



Report a problem
Suggest a product
Specification Value
Product Type12A Contactor
Manufacturer SeriesMC Series
Number of Poles3
Contact Form1NO
Coil Voltage24 VDC
Current Rating12 A


Report a problem
Suggest a product
Jameco Register
;