Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPC-20-700 Constant Current LED Drivers

  • AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 30 Volts 0.7 Amps 21 Watts
  • Jameco Part no.: 2101286
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPC-20-700
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-12 PLN-100-12
MEAN WELL
$44.80
PLN-60-12 PLN-60-12
MEAN WELL
$39.95
PLN-30-12 PLN-30-12
MEAN WELL
$34.95
LPC-60-1750 LPC-60-1750
MEAN WELL
$15.20
LPC-20-350 LPC-20-350
MEAN WELL
$10.10
LPC-35-1050 LPC-35-1050
MEAN WELL
$14.29

$10.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $10.10
5+ $9.60
10+ $9.20
20+ $8.90

Request Larger Quantity Quote

20W Single Output Switching LED Power Supply


9 ~ 30 Volts @ 7900 Milliamps

Features:
  • Constant current mode power supply
  • Universal AC input / Full range
  • Small and compact size
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Cooling by free air convection
  • Fully isolated plastic case
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Fully isolated plastic case


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range9 VDC to 30 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length4.65 in.
Width1.38 in.
Height1.02 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
Power Rating21 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.55 A
Efficiency83%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Manufacturer SeriesLPC-20
Number of Outputs1
ColorWhite
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;