$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $7.80 |
| 5+ | $7.40 |
| 10+ | $7.10 |
| 20+ | $6.90 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1.50 A |
| Output Range | N/A |
| Input Voltage | 180 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.51 in. |
| Width | 1.18 in. |
| Height | 0.86 in. |
| PFC Function | No |
| Agency Approvals | TUV, CB, CE, EN, EAC |
| Power Rating | 18 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.3 A |
| Efficiency | 78% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | LPH-18 |
| Number of Outputs | 1 |
| Color | Beige |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |