Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPVL-150-12 Constant Voltage LED Drivers

  • AC to DC Switching Enclosed Power Supply 12 Volts 10 Amps 120 Watts
  • Jameco Part no.: 2260535
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPVL-150-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
LPV-150-12 LPV-150-12
MEAN WELL
$34.00
PLN-100-12 PLN-100-12
MEAN WELL
$44.80
PLN-60-12 PLN-60-12
MEAN WELL
$39.95
PLN-30-12 PLN-30-12
MEAN WELL
$34.95
LPC-60-1750 LPC-60-1750
MEAN WELL
$15.20
LPC-20-350 LPC-20-350
MEAN WELL
$10.10
LPC-35-1050 LPC-35-1050
MEAN WELL
$14.29

$34.00 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $34.00
5+ $32.40
10+ $31.00
20+ $30.10

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply 12 Volts 10 Amps 120 Watts

12 Volts @ 10 Amps

Features

  • Output Power (W): 120
  • Size (Dia x H) inches: 7.5 X 2.5 X 1.5
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (±): 1%
  • Load Regulation (±): 2%
  • Efficiency: 87%
  • Agency Approvals: UL/CUL/CE
  • Constant voltage design
  • 90 to 132 VAC input only
  • Protections: short circuit, over voltage, over temperature
  • Class II power unit, no FG
  • OCP point adjustable through internal potentiometer
  • Fully encapsulated IP67 rated
  • Cooling by free air convection
  • 100%full burn-in test
  • Low cost high reliability
  • Suitable for use in dry, damp, wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 year warranty

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10 A
Output RangeN/A
Input Voltage90 VAC to 132 VAC
Output Connector TypeStripped and Tinned
Length7.52 in.
Width2.48 in.
Height1.46 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, FCC, EN, EAC
Power Rating120 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency87%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
Manufacturer SeriesLPVL-150
Number of Outputs1
ColorSilver
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;