Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech MC-65A-AC208V Industrial Automation Contactors

  • Contactor 3 Pole 65 Amp 208VAC 60Hz Coil 2NO/2NC Contacts UL/CSA/CE
  • Jameco Part no.: 2722783
  • Manufacturer: Altech
  • Manufacturer p/n: MC-65A-AC208V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
GMD-12M-10-DC24V GMD-12M-10-DC24V
Altech
$37.35
MC-100A-AC480V MC-100A-AC480V
Altech
$302.95
MC-185A-100/200V MC-185A-100/200V
Altech
$570.95
MC-22B-DC24V MC-22B-DC24V
Altech
$88.25
MC-32A-AC120V MC-32A-AC120V
Altech
$80.55
MC-40A/R-DC12V MC-40A/R-DC12V
Altech
$339.95

$164.95 ea

1 ship on Sep. 28


# of units Price
1+ $164.95
5+ $156.75
25+ $149.75

Request Larger Quantity Quote

Contactor 3 Pole 65 Amp 208VAC 60Hz Coil 2NO/2NC Contacts UL/CSA/CE

Features

  • Mounting Type: Chassis Mount, DIN Rail
  • Coil Voltage: 208 VAC
  • Contact Form: 3PST-NO (3 Form A)
  • Standard Auxiliaries: 2 NO/2 NC
  • Contact Rating: 65 A
  • Switching Voltage: 600 VAC - Max
  • Features: Auxiliary Contacts
  • Termination Style: Screw Terminal
  • Operating Temperature: -5°C to 40°C

Overview

Contactor 3 Pole 65 Amp 208VAC 60Hz Coil 2NO/2NC Contacts UL/CSA/CE.



Report a problem
Suggest a product
Specification Value
Product TypeMC-65A Contactor
Manufacturer SeriesMC Series
Number of Poles3
Contact Form2 NO/2 NC
Coil Voltage208 VAC
Frequency60 Hz
Current Rating65 A


Report a problem
Suggest a product
Jameco Register
;