Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech MC-65A-DC24V Industrial Automation Contactors

  • Contactor 3 Pole 65A 2 NO/2 NC 24VDC Coil
  • Jameco Part no.: 2479807
  • Manufacturer: Altech
  • Manufacturer p/n: MC-65A-DC24V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
GMD-12M-10-DC24V GMD-12M-10-DC24V
Altech
$37.35
MC-100A-AC480V MC-100A-AC480V
Altech
$302.95
MC-185A-100/200V MC-185A-100/200V
Altech
$570.95
MC-22B-DC24V MC-22B-DC24V
Altech
$88.25
MC-32A-AC120V MC-32A-AC120V
Altech
$80.55
MC-40A/R-DC12V MC-40A/R-DC12V
Altech
$339.95

$221.95 ea

7 Weeks Lead Time


# of units Price
1+ $221.95
5+ $211.15
25+ $201.65

Request Larger Quantity Quote

Contactor 3 Pole 65A 2 NO/2 NC 24VDC Coil

Features

  • Contactor Type: MC-65A
  • Number of Poles: 3
  • NEMA Size: 2
  • Standard Auxillaries: 2 NO/2 NC
  • Coil Voltage AC/ DC Coil: 24V
  • HP Continuous Current: 100A
  • HP Rating Single Phase 110~120V: 5
  • HP Rating Single Phase 220~240V: 15
  • HP Rating Single Phase 200~208V: 25
  • HP Rating Single Phase 200~208V: 30
  • HP Rating Three Phase 440~480V: 50
  • HP Rating Three Phase 550~600V: 60

Overview

Contactor 3 Pole 65A 2 NO/2 NC 24VDC Coil



Report a problem
Suggest a product
Specification Value
Product TypeMC-65A Contactor
Manufacturer SeriesMC Series
Number of Poles3
Contact Form2 NO/2 NC
Coil Voltage24 VDC
Current Rating65 A


Report a problem
Suggest a product
Jameco Register
;