$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $28.50 |
| 5+ | $26.00 |
| 25+ | $23.36 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 4.20 A |
| Output Range | N/A |
| Input Voltage | 180 VAC to 295 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 4.76 in. |
| Width | 3.03 in. |
| Height | 1.12 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 50.4 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.4 A |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | ODLV-65 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |