Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL OWA-60E-12 AC to DC Desktop Power Supplies

  • 60 Watt 12 Volt 5 Amp Moisture-proof Power Supply with Euro Plug Input
  • Jameco Part no.: 2224972
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: OWA-60E-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-12 PLN-100-12
MEAN WELL
$44.80
PLN-60-12 PLN-60-12
MEAN WELL
$39.95
PLN-30-12 PLN-30-12
MEAN WELL
$34.95
LPC-60-1750 LPC-60-1750
MEAN WELL
$15.20
LPC-20-350 LPC-20-350
MEAN WELL
$10.10
LPC-35-1050 LPC-35-1050
MEAN WELL
$14.29

$31.40 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $31.40
5+ $29.90
10+ $28.50
20+ $27.70

Request Larger Quantity Quote

60 Watt 12 Volt 5 Amp Moisture-proof Power Supply with Euro Plug Input

12 Volts @ 5 Amps

Features

  • Universal AC input / Full range (90-264 VAC @ 47-63 Hz)
  • Input plug is 2-prong Euro type (CEE 7/7)
  • High efficiency up to 88%
  • No load power consumption <0.15W
  • Comply with EU ErP and CoC Version 5
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Class II power unit, no FG
  • Fully isolated plastic case
  • Fanless design, cooling by free air convection
  • 5 years warranty

Specifications

  • Voltage output: 12 VDC
  • Current output: 5 A
  • Rated power: 60 W
  • Efficiency: 88%
  • Input cord length: 4.9 feet
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Output cord length: 11.8"
  • Size: 5.1"L x 2.1"W x 1.4"H


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
AC Power CordINCLUDED
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsCB, CE, EN, EAC
Maximum Input Current1.2 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length5.12 in.
Width2.09 in.
Height1.38 in.
Efficiency88%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-35°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A
Manufacturer SeriesOWA-60
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;