Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC100-12SM Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 12V 100Ah M6 Terminals Rechargeable General Purpose 307x168x208x214mm
  • Jameco Part no.: 2733831
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC100-12SM
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$19.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$273.95 ea

10 Weeks Lead Time


# of units Price
1+ $273.95
5+ $259.95
25+ $245.95

Request Larger Quantity Quote

Sealed Lead Acid Battery (SLA) 12V 100Ah M6 Terminals Rechargeable General Purpose 307x168x208x214mm

Features

  • Product Type: Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 12 VDC
  • Capacity: 100 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: M6 Terminal
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 12.09 in. x 9.06 in. x 8.19 in.
  • Approximate weight: 66 lbs.

Overview

Sealed Lead Acid Battery (SLA) 12V 100Ah M6 Terminals Rechargeable General Purpose 307x168x208x214mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity100 Ah
ChemistrySealed Lead-acid
TerminationM6 Terminal
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length12.09 in.
Width9.06 in.
Height8.19 in.
Weight66 lbs.
Manufacturer SeriesPC
Product TypeSealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;