| # of units | Price |
|---|---|
| 1+ | $261.95 |
| 5+ | $247.95 |
| 25+ | $234.95 |
Ultra High Rate Rechargeable Sealed Lead Acid Battery (SLA) 12V 300W M6 Terminal 259x168x208x214mm.
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 300 W |
| Chemistry | Sealed Lead-acid |
| Termination | M6 Terminal |
| Additional Feature | Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free |
| Battery Type | Ultra-High Rate SLA |
| Rechargeable | Yes |
| Length | 10.2 in. |
| Width | 8.43 in. |
| Height | 8.19 in. |
| Weight | 52.3 lbs. |
| Manufacturer Series | PC |
| Product Type | Ultra High Rate SLA Battery |