| # of units | Price |
|---|---|
| 1+ | $431.95 |
| 5+ | $409.95 |
| 25+ | $388.95 |
Ultra High Rate Rechargeable Sealed Lead Acid Battery (SLA) 12V 540W M6 Terminal 335x172x275x278mm.
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 540 W |
| Chemistry | Sealed Lead-acid |
| Termination | M6 Terminal |
| Additional Feature | Ultra-High Rate, Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free |
| Battery Type | Ultra-High Rate SLA |
| Rechargeable | Yes |
| Length | 13.19 in. |
| Width | 10.94 in. |
| Height | 10.83 in. |
| Weight | 93.5 lbs. |
| Manufacturer Series | PC |
| Product Type | Ultra High Rate SLA Battery |