Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC12-6TFP Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 6V 12Ah F1/F2 Terminals Rechargeable General Purpose 108x71x140x140mm
  • Jameco Part no.: 2733599
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC12-6TFP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$19.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$24.35 ea

10 Weeks Lead Time


# of units Price
10+ $24.35
50+ $22.95
200+ $21.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Sealed Lead Acid Battery (SLA) 6V 12Ah F1/F2 Terminals Rechargeable General Purpose 108x71x140x140mm

Features

  • Product Type: Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 6 VDC
  • Capacity: 12 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: Faston F1, 0.187" and Faston F2, 0.250"
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 4.25 in. x 5.51 in. x 2.8 in.
  • Approximate weight: 5.07 lbs.

Overview

Sealed Lead Acid Battery (SLA) 6V 12Ah F1/F2 Terminals Rechargeable General Purpose 108x71x140x140mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage6 VDC
Capacity12 Ah
ChemistrySealed Lead-acid
TerminationFaston F1, 0.187" and Faston F2, 0.250"
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length4.25 in.
Width5.51 in.
Height2.8 in.
Weight5.07 lbs.
Manufacturer SeriesPC
Product TypeSealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;