Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC20-12M Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 12V 20Ah M5 Terminals Rechargeable General Purpose 181x77x160x167mm
  • Jameco Part no.: 2733735
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC20-12M
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$19.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$60.35 ea

10 Weeks Lead Time


# of units Price
6+ $60.35
30+ $57.25
150+ $54.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

Sealed Lead Acid Battery (SLA) 12V 20Ah M5 Terminals Rechargeable General Purpose 181x77x160x167mm

Features

  • Product Type: Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 12 VDC
  • Capacity: 20 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: M5 Terminal
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 7.12 in. x 6.57 in. x 6.57 in.
  • Approximate weight: 12.17 lbs.

Overview

Sealed Lead Acid Battery (SLA) 12V 20Ah M5 Terminals Rechargeable General Purpose 181x77x160x167mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity20 Ah
ChemistrySealed Lead-acid
TerminationM5 Terminal
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length7.12 in.
Width6.57 in.
Height6.57 in.
Weight12.17 lbs.
Manufacturer SeriesPC
Product TypeSealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;