| # of units | Price |
|---|---|
| 2+ | $101.95 |
| 10+ | $96.85 |
| 50+ | $91.95 |
Sealed Lead Acid Battery (SLA) 12V 36Ah NB Terminals Rechargeable General Purpose 197x131x159x180mm.
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 36 Ah |
| Chemistry | Sealed Lead-acid |
| Termination | Bolt & Nut |
| Additional Feature | Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free |
| Battery Type | SLA |
| Rechargeable | Yes |
| Length | 7.76 in. |
| Width | 7.09 in. |
| Height | 6.26 in. |
| Weight | 23.59 lbs. |
| Manufacturer Series | PC |
| Product Type | Sealed Lead Acid Rechargeable Battery |