Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC4.5-6XBF1 Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 6V 4Ah F1 Terminals Rechargeable General Purpose 70x47x99x105mm
  • Jameco Part no.: 2733559
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC4.5-6XBF1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$19.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$6.15 ea

10 Weeks Lead Time


# of units Price
40+ $6.15
200+ $5.85
1000+ $5.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 40

Sealed Lead Acid Battery (SLA) 6V 4Ah F1 Terminals Rechargeable General Purpose 70x47x99x105mm

Features

  • Product Type: Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 6 VDC
  • Capacity: 4 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: Faston F1, 0.187"
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 2.76 in. x 4.13 in. x 3.94 in.
  • Approximate weight: 1.43 lbs.

Overview

Sealed Lead Acid Battery (SLA) 6V 4Ah F1 Terminals Rechargeable General Purpose 70x47x99x105mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage6 VDC
Capacity4 Ah
ChemistrySealed Lead-acid
TerminationFaston F1, 0.187"
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length2.76 in.
Width4.13 in.
Height3.94 in.
Weight1.43 lbs.
Manufacturer SeriesPC
Product TypeSealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;